
WA22K7TK1I | |
|---|---|
DigiKey Part Number | 5040-WA22K7TK1I-ND |
Manufacturer | |
Manufacturer Product Number | WA22K7TK1I |
Description | CONN PLUG FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22K7TK1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.177" ~ 0.276" (4.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱359.68000 | ₱359.68 |
| 10 | ₱315.02000 | ₱3,150.20 |
| 25 | ₱296.55920 | ₱7,413.98 |
| 50 | ₱278.69400 | ₱13,934.70 |
| 100 | ₱260.82900 | ₱26,082.90 |
| 250 | ₱242.96400 | ₱60,741.00 |
| 500 | ₱225.09900 | ₱112,549.50 |







