
05004017001 | |
|---|---|
DigiKey Part Number | 5627-05004017001-ND |
Manufacturer | |
Manufacturer Product Number | 05004017001 |
Description | 8100 SA 7 ZYKLOP METAL RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,651.86000 | ₱9,651.86 |
| 5 | ₱8,946.31600 | ₱44,731.58 |
| 10 | ₱8,753.25500 | ₱87,532.55 |

