
05133355001 | |
|---|---|
DigiKey Part Number | 5627-05133355001-ND |
Manufacturer | |
Manufacturer Product Number | 05133355001 |
Description | 160 I/162 I/167 I/9 SCREWDRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,276.13000 | ₱5,276.13 |
| 5 | ₱4,889.88800 | ₱24,449.44 |
| 10 | ₱4,732.67700 | ₱47,326.77 |
| 25 | ₱4,644.75720 | ₱116,118.93 |

