Pressure Sensor 4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
P119G-10H-C12L-DIS
P119G-10H-C12L-DIS

P119G-10H-C12L-DIS

DigiKey Part Number
2155-P119G-10H-C12L-DIS-ND
Manufacturer
Manufacturer Product Number
P119G-10H-C12L-DIS
Description
PRESSURE SWITCH 4.5-100 PSIG
Customer Reference
Detailed Description
Pressure Sensor 4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa)
Output Type
SPDT
Output
-
Accuracy
2PSI (13.79kPa)
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
100PSI (689.48kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,945.76000₱7,945.76
Manufacturers Standard Package