Box End, Ratcheting Wrench 5/16" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21321

DigiKey Part Number
431-21321-ND
Manufacturer
Manufacturer Product Number
21321
Description
WRENCH BOX END RATCHET 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 5/16" Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
-
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,582.09000₱2,582.09
Manufacturers Standard Package