



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.16" (131.0mm) | |
Features | 5 ~ 17 in-lbs (0.6 ~ 1.9Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000V | |
Weight | 0.43 lb (195.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,111.87000 | ₱12,111.87 |

