



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.6mm x 10mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.80" (324.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱802.73000 | ₱802.73 |


