Pliers Set Pliers Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Serrated 10.00" (254.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32619

DigiKey Part Number
431-2145-ND
Manufacturer
Manufacturer Product Number
32619
Description
SOFT GRIP COMBO PACK WRENCH/AUTO
Customer Reference
Detailed Description
Pliers Set Pliers Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Type
Pliers Set
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
10.00" (254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,143.49000₱4,143.49