
33789 | |
|---|---|
DigiKey Part Number | 431-33789-ND |
Manufacturer | |
Manufacturer Product Number | 33789 |
Description | 12 POINT - 3/8" DRIVE DEEP SOCKE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Spark Plug 12 Point Socket Deep Socket 9/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket, Spark Plug | |
Tip Type | 12 Point Socket | |
Size | 9/16" | |
Drive Size | 3/8" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱410.30000 | ₱410.30 |

