



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Square | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.76 lb (344.73 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,498.28000 | ₱1,498.28 |

