#3 Phillips Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Phillips Bit, Power 1/4" Drive 1.93" (49.0mm)
Wiha Tools USA

76845

DigiKey Part Number
431-1239-ND
Manufacturer
Manufacturer Product Number
76845
Description
BIT PHILLIPS SZ3 1.93" 2/PK
Customer Reference
Detailed Description
#3 Phillips Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#3
Drive Size
1/4"
Length - Overall
1.93" (49.0mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.