MKS2B034701B00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱0.00000
Datasheet
0.47 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B034701B00KSC9

DigiKey Part Number
1928-MKS2B034701B00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS2B034701B00KSC9
Description
CAP FILM 0.47UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.