W25Q16JWXHAQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ₱0.00000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16JWXHAQ

DigiKey Part Number
256-W25Q16JWXHAQ-ND
Manufacturer
Manufacturer Product Number
W25Q16JWXHAQ
Description
IC FLASH 16MBIT SPI/QUAD 8XSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.