
W631GG6NB-15 | |
|---|---|
DigiKey Part Number | 256-W631GG6NB-15-ND |
Manufacturer | |
Manufacturer Product Number | W631GG6NB-15 |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.71000 | ₱197.71 |
| 10 | ₱184.66500 | ₱1,846.65 |
| 25 | ₱179.29320 | ₱4,482.33 |
| 50 | ₱175.20800 | ₱8,760.40 |
| 198 | ₱167.09187 | ₱33,084.19 |
| 396 | ₱163.02715 | ₱64,558.75 |
| 594 | ₱160.66571 | ₱95,435.43 |
| 1,188 | ₱156.66462 | ₱186,117.57 |

