
W631GG8NB15I TR | |
|---|---|
DigiKey Part Number | 256-W631GG8NB15ITR-ND - Tape & Reel (TR) 256-W631GG8NB15ITRCT-ND - Cut Tape (CT) 256-W631GG8NB15ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG8NB15I TR |
Description | IC DRAM 1GBIT SSTL 15 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.73000 | ₱247.73 |
| 10 | ₱230.87500 | ₱2,308.75 |
| 25 | ₱224.09840 | ₱5,602.46 |
| 50 | ₱218.95340 | ₱10,947.67 |
| 100 | ₱213.79050 | ₱21,379.05 |
| 250 | ₱206.99820 | ₱51,749.55 |
| 500 | ₱201.90546 | ₱100,952.73 |
| 1,000 | ₱196.86932 | ₱196,869.32 |

