N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0032120J1

DigiKey Part Number
1697-C3M0032120J1-ND
Manufacturer
Manufacturer Product Number
C3M0032120J1
Description
1200V 32MOHM SIC MOSFET
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0032120J1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
43mOhm @ 41.4A, 15V
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 15 V
Vgs (Max)
+15V, -4V
Input Capacitance (Ciss) (Max) @ Vds
3424 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,253
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱789.63000₱789.63
50₱450.56720₱22,528.36
100₱417.99340₱41,799.34
500₱396.00750₱198,003.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.