Image for CPMF-1200-S160B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPMF-1200-S160B

DigiKey Part Number
CPMF-1200-S160B-ND
Manufacturer
Manufacturer Product Number
CPMF-1200-S160B
Description
SICFET N-CH 1200V 28A DIE
Customer Reference
Detailed Description
N-Channel 1200 V 28A (Tj) 202W (Tj) Surface Mount Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
220mOhm @ 10A, 20V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 20 V
Vgs (Max)
+25V, -5V
Input Capacitance (Ciss) (Max) @ Vds
928 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
202W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.