New Product
Mosfet Array 1200V (1.2kV) 545A (Tj) 1485W (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECB2R8M12YM3L

DigiKey Part Number
1697-ECB2R8M12YM3L-ND
Manufacturer
Manufacturer Product Number
ECB2R8M12YM3L
Description
SIC, MODULE, 2.8M, 1200V, 152MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 545A (Tj) 1485W (Tj) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Three Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
545A (Tj)
Rds On (Max) @ Id, Vgs
3.7mOhm @ 450A, 15V
Vgs(th) (Max) @ Id
3.6V @ 125mA
Gate Charge (Qg) (Max) @ Vgs
1272nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
38500pF @ 800V
Power - Max
1485W (Tj)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱75,851.81000₱75,851.81
Manufacturers Standard Package