New at DigiKey
AC or DC DIN Rail Power Supply Output 48V 56V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPNW4820

DigiKey Part Number
6141-DPNW4820-ND
Manufacturer
Manufacturer Product Number
DPNW4820
Description
AC/DC 3-Phase DIN RAIL SUPPLY 4
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply Output 48V 56V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wöhrle
Series
Packaging
Case
Part Status
Active
Input Type
AC or DC
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
DC Voltage - Input (Min)
480V
DC Voltage - Input (Max)
780V
Voltage - Output 1
48V
Voltage - Output 2
56V
Current - Output (Max)
20A
Power (Watts)
960W
Applications
Industrial
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Universal Input
Approval Agency
CB, CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
A separate ₱1,131.45 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Case:390
All prices are in PHP
Case
QuantityUnit PriceExt Price
1₱13,696.50000₱13,696.50
5₱13,101.00000₱65,505.00
10₱12,624.60000₱126,246.00
25₱12,029.10000₱300,727.50
50₱11,790.90000₱589,545.00
100₱11,612.25000₱1,161,225.00