
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 18V ~ 36V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480W | |
Voltage - Output | 24V | |
Size / Dimension | 4.606" L x 1.929" W (117.00mm x 49.00mm) | |
Height | 4.882" (124.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 1.6 lbs (725.7 g) |
| Case: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,388.60000 | ₱17,388.60 |
| 5 | ₱16,971.75000 | ₱84,858.75 |
| 10 | ₱16,197.60000 | ₱161,976.00 |
| 25 | ₱15,483.00000 | ₱387,075.00 |
| 50 | ₱14,768.40000 | ₱738,420.00 |



