
USV-SIMPLI-600VA | |
|---|---|
DigiKey Part Number | 6141-USV-SIMPLI-600VA-ND |
Manufacturer | |
Manufacturer Product Number | USV-SIMPLI-600VA |
Description | 600 VA, line-interactive UPS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control, Network, Single Phase 600VA / 425W 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 160V ~ 288V | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Floor Mount | |
Power - Rated | 600VA / 425W | |
Backup Time - Max Load | 2 minutes | |
Voltage - Output | 230VAC | |
Size / Dimension | 13.189" L x 6.811" W (335.00mm x 173.00mm) | |
Height | 6.690" (170.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,337.00000 | ₱8,337.00 |
| 5 | ₱7,741.50000 | ₱38,707.50 |
| 10 | ₱7,443.75000 | ₱74,437.50 |
| 25 | ₱7,146.00000 | ₱178,650.00 |
| 50 | ₱6,907.80000 | ₱345,390.00 |



