
140356145100 | |
|---|---|
DigiKey Part Number | 732-140356145100TR-ND - Tape & Reel (TR) 732-140356145100CT-ND - Cut Tape (CT) 732-140356145100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140356145100 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 140356145100 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC357S-A-TR | Diodes Incorporated | 2,780 | 31-DPC357S-A-TRCT-ND | ₱13.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱20.48500 | ₱204.85 |
| 50 | ₱18.81780 | ₱940.89 |
| 100 | ₱17.15040 | ₱1,715.04 |
| 500 | ₱16.40008 | ₱8,200.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.39875 | ₱40,196.25 |


