
14230424010 | |
|---|---|
DigiKey Part Number | 732-14230424010-ND |
Manufacturer | |
Manufacturer Product Number | 14230424010 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 4-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 14230424010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 237µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | CQC, cULus, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱31.50200 | ₱315.02 |
| 50 | ₱28.17900 | ₱1,408.95 |
| 100 | ₱24.86810 | ₱2,486.81 |

