New Product
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YS63120

DigiKey Part Number
732-150141YS63120TR-ND - Tape & Reel (TR)
732-150141YS63120CT-ND - Cut Tape (CT)
732-150141YS63120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YS63120
Description
LED SMD TOP DIFF YELLOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YS63120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.50mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
592nm
Lens Color
Tinted
Package / Case
2-PLCC
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Domed Top
Height (Max)
3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,974
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
50₱19.65160₱982.58
100₱17.86500₱1,786.50
500₱16.07850₱8,039.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.29200₱28,584.00
Manufacturers Standard Package