
15408085BA400 | |
|---|---|
DigiKey Part Number | 732-15408085BA400TR-ND - Tape & Reel (TR) 732-15408085BA400CT-ND - Cut Tape (CT) 732-15408085BA400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15408085BA400 |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 0.6mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15408085BA400 Models |
Category | Wavelength 850nm |
Manufacturer Würth Elektronik | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 0.6mW/sr @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱52.58300 | ₱525.83 |
| 50 | ₱45.37720 | ₱2,268.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱37.06988 | ₱148,279.52 |











