Infrared (IR) Emitter 940nm 1.4V 100mA 60mW/sr @ 100mA 30° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15414194A3011

DigiKey Part Number
732-15414194A3011TR-ND - Tape & Reel (TR)
732-15414194A3011CT-ND - Cut Tape (CT)
732-15414194A3011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15414194A3011
Description
WL-SITW SMT INFRARED TOPLED WATE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 100mA 60mW/sr @ 100mA 30° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
15414194A3011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
60mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,698
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
100₱48.11640₱4,811.64
250₱43.65016₱10,912.54
500₱39.18390₱19,591.95
1,000₱34.98682₱34,986.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱31.04223₱62,084.46
Manufacturers Standard Package