RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003310

DigiKey Part Number
732-2479-ND
Manufacturer
Manufacturer Product Number
3003310
Description
RF SHIELD TAPE 108.268'X0.394"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.394" (10.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,625.25000₱4,625.25
5₱4,095.49200₱20,477.46
10₱3,685.60900₱36,856.09
20₱3,378.62900₱67,572.58
Manufacturers Standard Package