RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003310A

DigiKey Part Number
732-14010-ND
Manufacturer
Manufacturer Product Number
3003310A
Description
RF SHIELD TAPE 108.268'X0.394"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Spool
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.394" (10.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱4,836.06000₱4,836.06
5₱4,205.30200₱21,026.51
10₱3,784.52200₱37,845.22
20₱3,468.96600₱69,379.32
Manufacturers Standard Package