
3081710 | |
|---|---|
DigiKey Part Number | 732-3081710-ND |
Manufacturer | |
Manufacturer Product Number | 3081710 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam, Rayon Paper Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | - | |
Length | 3.28' (1.00m) | |
Height | 0.394" (10.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,426.22000 | ₱1,426.22 |
| 10 | ₱1,314.98300 | ₱13,149.83 |
| 50 | ₱1,203.32680 | ₱60,166.34 |
| 100 | ₱1,108.46370 | ₱110,846.37 |
| 200 | ₱1,076.13105 | ₱215,226.21 |

