
331171302035 | |
|---|---|
DigiKey Part Number | 732-4257-2-ND - Tape & Reel (TR) 732-4257-1-ND - Cut Tape (CT) 732-4257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331171302035 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331171302035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.138" (3.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱66.57700 | ₱665.77 |
| 50 | ₱61.03880 | ₱3,051.94 |
| 100 | ₱58.18040 | ₱5,818.04 |
| 500 | ₱54.07140 | ₱27,035.70 |
| 1,000 | ₱49.90290 | ₱49,902.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱47.90708 | ₱95,814.16 |


