



416131160808 | |
|---|---|
DigiKey Part Number | 732-416131160808TR-ND - Tape & Reel (TR) 732-416131160808CT-ND - Cut Tape (CT) 732-416131160808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160808 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.446" (11.33mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱404.94000 | ₱404.94 |
| 10 | ₱391.77900 | ₱3,917.79 |
| 50 | ₱371.17520 | ₱18,558.76 |
| 100 | ₱329.90700 | ₱32,990.70 |
| 500 | ₱309.30390 | ₱154,651.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱296.93149 | ₱593,862.98 |












