



418121160803 | |
|---|---|
DigiKey Part Number | 732-6956-2-ND - Tape & Reel (TR) 732-6956-1-ND - Cut Tape (CT) 732-6956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160803 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.337" (8.56mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.66000 | ₱150.66 |
| 10 | ₱143.03900 | ₱1,430.39 |
| 50 | ₱131.06960 | ₱6,553.48 |
| 100 | ₱116.71800 | ₱11,671.80 |
| 400 | ₱95.39910 | ₱38,159.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱82.32193 | ₱65,857.54 |












