
418121160806 | |
|---|---|
DigiKey Part Number | 732-6959-2-ND - Tape & Reel (TR) 732-6959-1-ND - Cut Tape (CT) 732-6959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160806 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.637" (16.18mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱190.56000 | ₱190.56 |
| 10 | ₱173.29100 | ₱1,732.91 |
| 50 | ₱157.45020 | ₱7,872.51 |
| 100 | ₱143.15820 | ₱14,315.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱119.53844 | ₱95,630.75 |
| 1,600 | ₱106.90453 | ₱171,047.25 |




