
428427520911 | |
|---|---|
DigiKey Part Number | 428427520911-ND |
Manufacturer | |
Manufacturer Product Number | 428427520911 |
Description | SW ROTARY DIP BCD COMP 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428427520911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱295.96000 | ₱295.96 |
| 10 | ₱240.22500 | ₱2,402.25 |
| 50 | ₱204.03020 | ₱10,201.51 |
| 100 | ₱194.37120 | ₱19,437.12 |
| 250 | ₱187.51344 | ₱46,878.36 |
| 500 | ₱186.31766 | ₱93,158.83 |

