Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428542320817

DigiKey Part Number
732-6990-2-ND - Tape & Reel (TR)
732-6990-1-ND - Cut Tape (CT)
732-6990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
428542320817
Description
SW ROTARY DIP HEX COMP 0.1A 42V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
428542320817 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.152" (3.85mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-60°C ~ 125°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
25,000 Steps
Electrical Life
25,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱284.65000₱284.65
10₱277.50300₱2,775.03
50₱271.25020₱13,562.51
100₱252.25380₱25,225.38
650₱233.13917₱151,540.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300₱216.66764₱281,667.93
Manufacturers Standard Package