
472123020311 | |
|---|---|
DigiKey Part Number | 732-472123020311-ND |
Manufacturer | |
Manufacturer Product Number | 472123020311 |
Description | SWITCH TOGGLE SPDT 1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 472123020311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱428.76000 | ₱428.76 |
| 10 | ₱393.03000 | ₱3,930.30 |
| 100 | ₱350.15400 | ₱35,015.40 |
| 250 | ₱307.27800 | ₱76,819.50 |
| 500 | ₱285.84000 | ₱142,920.00 |
| 1,000 | ₱264.40200 | ₱264,402.00 |



