
560112120002 | |
|---|---|
DigiKey Part Number | 732-560112120002TR-ND - Tape & Reel (TR) 732-560112120002CT-ND - Cut Tape (CT) 732-560112120002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112120002 |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112120002 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 50 | ₱4.70440 | ₱235.22 |
| 500 | ₱3.15616 | ₱1,578.08 |
| 2,500 | ₱2.44155 | ₱6,103.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.90560 | ₱9,528.00 |


