
60626421110620 | |
|---|---|
DigiKey Part Number | 732-14224-ND |
Manufacturer | |
Manufacturer Product Number | 60626421110620 |
Description | MCX STRAIGHT BULKHEAD JACK, CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60626421110620 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-316 Double Braid | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱502.01000 | ₱502.01 |
| 25 | ₱448.72120 | ₱11,218.03 |
| 50 | ₱416.90960 | ₱20,845.48 |
| 100 | ₱385.05030 | ₱38,505.03 |
| 250 | ₱353.25300 | ₱88,313.25 |
| 500 | ₱289.59404 | ₱144,797.02 |

