
62101421821 | |
|---|---|
DigiKey Part Number | 732-62101421821-ND |
Manufacturer | |
Manufacturer Product Number | 62101421821 |
Description | CONN HDR 14POS 2.0MM GOLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62101421821 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱202.59000 | ₱202.59 |
| 10 | ₱192.64200 | ₱1,926.42 |
| 50 | ₱179.13600 | ₱8,956.80 |
| 100 | ₱165.63020 | ₱16,563.02 |
| 500 | ₱145.31014 | ₱72,655.07 |
| 1,000 | ₱131.86633 | ₱131,866.33 |


