
62101621921 | |
|---|---|
DigiKey Part Number | 732-62101621921-ND |
Manufacturer | |
Manufacturer Product Number | 62101621921 |
Description | WR-PHD 2.00 MM DUAL SMT PIN HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62101621921 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tube | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱104.09300 | ₱1,040.93 |
| 50 | ₱92.71940 | ₱4,635.97 |
| 100 | ₱81.40490 | ₱8,140.49 |
| 500 | ₱75.68806 | ₱37,844.03 |
| 1,000 | ₱69.97185 | ₱69,971.85 |



