
62131421821 | |
|---|---|
DigiKey Part Number | 732-62131421821TR-ND - Tape & Reel (TR) 732-62131421821CT-ND - Cut Tape (CT) 732-62131421821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62131421821 |
Description | WR-PHD 2.00 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62131421821 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 200VAC |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.98000 | ₱166.98 |
| 10 | ₱158.57000 | ₱1,585.70 |
| 50 | ₱141.25840 | ₱7,062.92 |
| 100 | ₱124.00780 | ₱12,400.78 |
| 500 | ₱115.35182 | ₱57,675.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱106.69582 | ₱128,034.98 |




