
62701221621 | |
|---|---|
DigiKey Part Number | 732-62701221621-ND |
Manufacturer | |
Manufacturer Product Number | 62701221621 |
Description | WR-BHD 1.27MM MALE BOX HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62701221621 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.094" (2.40mm) |
Packaging Tube | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱113.68100 | ₱1,136.81 |
| 100 | ₱101.23500 | ₱10,123.50 |
| 250 | ₱88.84860 | ₱22,212.15 |
| 500 | ₱82.65540 | ₱41,327.70 |
| 1,000 | ₱76.22460 | ₱76,224.60 |






