
686722200001 | |
|---|---|
DigiKey Part Number | 732-3546-ND |
Manufacturer | |
Manufacturer Product Number | 686722200001 |
Description | CABLE FFC/FPC 22POS 1MM 7.87" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686722200001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱187.58000 | ₱187.58 |
| 10 | ₱184.06900 | ₱1,840.69 |
| 50 | ₱169.21720 | ₱8,460.86 |
| 100 | ₱157.21200 | ₱15,721.20 |
| 250 | ₱143.49168 | ₱35,872.92 |




