6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687106188722

DigiKey Part Number
732-687106188722TR-ND - Tape & Reel (TR)
732-687106188722CT-ND - Cut Tape (CT)
732-687106188722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
687106188722
Description
CONN FFC FPC 6POS 0.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
687106188722 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.047" (1.20mm)
Manufacturer
Würth Elektronik
Cable End Type
Straight
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Low Insertion Force (LIF), Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
6
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Ivory
FFC, FCB Thickness
0.29mm ~ 0.34mm
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,792
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱58.95500₱589.55
50₱52.52320₱2,626.16
100₱46.09170₱4,609.17
500₱42.87600₱21,438.00
1,000₱39.66030₱39,660.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₱35.37270₱116,729.91
Manufacturers Standard Package