




691126710004B | |
|---|---|
DigiKey Part Number | 732-4368-ND |
Manufacturer | |
Manufacturer Product Number | 691126710004B |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691126710004B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screw - Pressure Clip |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱279.29000 | ₱279.29 |
| 10 | ₱250.22900 | ₱2,502.29 |
| 50 | ₱216.16660 | ₱10,808.33 |
| 100 | ₱193.41840 | ₱19,341.84 |
| 500 | ₱181.98600 | ₱90,993.00 |

