2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
691415520002
691415520002

691415520002

DigiKey Part Number
732-691415520002-ND
Manufacturer
Manufacturer Product Number
691415520002
Description
5.08 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691415520002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
18-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Steel
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Copper Alloy
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱82.71500₱827.15
50₱78.01060₱3,900.53
100₱71.81730₱7,181.73
400₱59.25225₱23,700.90