
691900510102 | |
|---|---|
DigiKey Part Number | 732-691900510102-ND |
Manufacturer | |
Manufacturer Product Number | 691900510102 |
Description | ADHESIVE MARKER CARD HORIZONTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 691900510102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱30.31100 | ₱303.11 |
| 50 | ₱24.29640 | ₱1,214.82 |


