


695402250128 | |
|---|---|
DigiKey Part Number | 732-11585-2-ND - Tape & Reel (TR) 732-11585-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 695402250128 |
Description | WR-LECO 2.54MM SMT ANGLED HERMAP |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.100" (2.54mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695402250128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.100" (2.54mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Ivory | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - |

