
7425115 | |
|---|---|
DigiKey Part Number | 732-7425115-ND |
Manufacturer | |
Manufacturer Product Number | 7425115 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.571" ~ 0.650" (14.50mm ~ 16.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425115 Models |
Category | Material Aluminum |
Manufacturer Würth Elektronik | Color Silver |
Series | Length 1.512" (38.40mm) |
Packaging Bag | Width 0.410" (10.41mm) |
Part Status Active | Height 0.840" (21.34mm) |
Type Clamp, P-Type | Panel Hole Size 0.169" (4.29mm) |
Opening Size 0.571" ~ 0.650" (14.50mm ~ 16.50mm) | Material Thickness 0.031" (0.80mm) |
Mounting Type Fastener | Screw Size #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱158.99900 | ₱1,589.99 |
| 50 | ₱145.89760 | ₱7,294.88 |
| 100 | ₱133.39200 | ₱13,339.20 |
| 250 | ₱120.88652 | ₱30,221.63 |

