
74269242111 | |
|---|---|
DigiKey Part Number | 732-74269242111TR-ND - Tape & Reel (TR) 732-74269242111CT-ND - Cut Tape (CT) 732-74269242111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269242111 |
Description | FERRITE BEAD 110 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269242111 Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 110 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 50 | ₱7.08640 | ₱354.32 |
| 100 | ₱6.84830 | ₱684.83 |
| 500 | ₱6.55050 | ₱3,275.25 |
| 1,000 | ₱6.25275 | ₱6,252.75 |
| 2,000 | ₱5.95500 | ₱11,910.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.95500 | ₱59,550.00 |
| 20,000 | ₱5.41905 | ₱108,381.00 |





